EBA49DRMI

Heilind Number:SULEBA49DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRMI

Detailed Description

Introducing the EBA49DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and wire wrap termination method guarantee secure and efficient installation. With 98 positions spread across 2 rows and a pitch of 3.18mm, it offers ample connectivity options for your PCB designs. The connector's straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, military, and industrial applications. Trust the EBA49DRMI for superior performance and durability in your next project.