EBA49DRMN-S288

Heilind Number:SULEBA49DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRMN-S288

Detailed Description

Introducing the EBA49DRMN-S288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a voltage rating of 750 VAC, this connector ensures efficient power transfer while maintaining optimal signal integrity. Featuring a gender-specific female configuration with two rows of 98 positions, it offers ample connectivity options. The termination method of card extender and loop bellow contact type guarantee secure and stable connections. Constructed with PBT and Phosphor Bronze materials, it boasts durability and longevity in extreme operating conditions ranging from -65 to 125 °C. The gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and resistance to corrosion. Its compact design with a connector height of 15.49 mm and width of 9.4 mm allows for space-efficient installation. Ideal for use in aerospace, defense, and industrial applications, the EBA49DRMN-S288 sets the standard for high-reliability connectivity solutions.