EBA49DRMN

Heilind Number:SULEBA49DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRMN

Detailed Description

The EBA49DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity. With a dual-row design and 98 positions, it allows for versatile board mating. The contact material is Phosphor Bronze with Gold plating, ensuring excellent signal transmission. Its wire wrap termination method and loop bellow contact type make for easy and secure installations. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, it is suitable for various environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. With Matte Tin termination plating for added durability, it meets high industry standards. Perfect for use in telecommunications, aerospace, and other industries requiring reliable PCB connections.