EBA49DRMS-S288

Heilind Number:SULEBA49DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRMS-S288

Detailed Description

Introducing the EBA49DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the requirements of power-intensive systems. The female gender, side hole mount type, and card extender termination method make it versatile for various PCB setups. Its 98 positions with 2 rows provide ample connectivity options, while the loop bellow contact type offers secure contact. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial use. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB while ensuring efficient signal transmission. The matte tin termination plating enhances durability and conductivity, while gold-plated phosphor bronze contacts reduce signal loss. Certified for quality and performance, the EBA49DRMS-S288 is the ideal choice for critical electronic systems.