EBA49DRMS

Heilind Number:SULEBA49DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRMS

Detailed Description

The EBA49DRMS PCB connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a dual-row design and side hole mount type, it offers secure connectivity for high-density applications. Featuring wire wrap termination and gold-plated contact material, it guarantees efficient signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. The loop bellow contact type and straight orientation further enhance its versatility. With 98 positions and a tail length of 14.22mm, it accommodates a wide range of connection needs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Overall, the EBA49DRMS is a high-performance solution for board-to-board and card edge connections.