EBA49DRMT-S288

Heilind Number:SULEBA49DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRMT-S288

Detailed Description

The EBA49DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector has a female gender, two rows of contacts, and a threaded mount type for secure attachment. Contact termination is done via card extender, with Phosphor Bronze contacts plated in gold for excellent conductivity. The pitch of 3.18mm and loop bellow contact type offer efficient signal transmission. With 98 positions, it allows for multiple connections. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin enhances its longevity. Overall, the EBA49DRMT-S288 is a reliable and high-quality connector for various PCB connectivity needs.