EBA49DRMT

Heilind Number:SULEBA49DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRMT

Detailed Description

Introducing the EBA49DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and stability in any application. With a current rating of 3A and a voltage rating of 750VAC, it guarantees safe and seamless power delivery. The two rows of contacts, terminated by wire wrap method, offer a secure and robust connection. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for even the harshest environments. With 98 positions and a pitch of 3.18mm, it provides ample connectivity options while maintaining compactness. The straight orientation and threaded mount type facilitate easy installation on PCBs. Ideal for high-reliability applications, the EBA49DRMT is a must-have component for demanding electronic systems.