EBA49DRSH

Heilind Number:SULEBA49DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRSH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRSH

Detailed Description

Introducing the EBA49DRSH, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm (.125in) and featuring two rows with a total of 98 positions, this connector offers reliable connectivity in compact spaces. The contact material is made of gold-plated phosphor bronze, ensuring excellent conductivity and durability. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C and a voltage rating of 750VAC. The termination method is through-hole, with a tail length of 4.83mm (.19in) for secure mounting. The connector's straight orientation and loop bellow contact type provide ease of use and efficient signal transmission. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is compatible with standard PCB layouts. Trust the EBA49DRSH for your critical connectivity needs.