EBA49DRSI-S288

Heilind Number:SULEBA49DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRSI-S288

Detailed Description

Introducing the EBA49DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector guarantees reliable connectivity. Featuring two rows with a total of 98 positions, it offers ample space for intricate circuitry. The contact material is gold-plated phosphor bronze, ensuring optimal signal transmission and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for high-speed and high-voltage applications. Its loop bellow contact type and straddle orientation provide secure and stable connections. The termination method is via card extender, with matte tin plating for enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EBA49DRSI-S288 for your connectivity needs in aerospace, defense, and other critical industries.