EBA49DRSI

Heilind Number:SULEBA49DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRSI

Detailed Description

Introducing the EBA49DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and 98 positions offers ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze ensure optimal signal transfer. The straight orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. The matte tin termination plating adds durability. Trust the EBA49DRSI for your critical connectivity needs.