EBA49DRSN-S288

Heilind Number:SULEBA49DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRSN-S288

Detailed Description

The SKU EBA49DRSN-S288 is a high-performance PCB connector specifically designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage rating of 750VAC. Its female gender and 2-row design make it suitable for various board-to-board connections. The termination method of card extender and contact material of gold-plated Phosphor Bronze guarantee optimal signal transmission. With a pitch of 3.18mm, the connector accommodates 98 positions and offers a straddle orientation. Operating efficiently in a wide temperature range of -65 to 125°C, it is well-suited for harsh environments. The matte tin termination plating enhances durability, making it a dependable choice for high-reliability applications. Measuring at .61 inches in height and 9.4mm in width, the connector is compact yet robust. Perfect for use in aerospace, defense, and industrial electronics, the EBA49DRSNS288 ensures seamless connectivity and performance.