EBA49DRSN

Heilind Number:SULEBA49DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRSN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRSN

Detailed Description

Introducing the EBA49DRSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-term performance. With a rated amperage of 3A and a voltage capacity of 750VAC, it meets the needs of various applications. The female gender, two rows, and straight orientation make it versatile for different connectivity setups. Its Thru Hole termination method and Matte Tin plating guarantee secure and stable connections. With 98 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for use in extreme conditions. Trust the EBA49DRSN for efficient and reliable board-to-board connections in your projects.