EBA49DRSS-S288

Heilind Number:SULEBA49DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA49DRSS-S288, is a high-performance component designed for reliable power and data transmission. With a current rating of 3A and a voltage withstand of 750VAC, this connector ensures efficient connectivity in demanding applications. Featuring a female gender, 2 rows with 98 positions, and a pitch of 3.18mm, it allows for secure attachment on PCBs. The side hole mount type and card extender termination method offer versatility in installation. Constructed with Phosphor Bronze contacts plated in gold and termination plated in matte tin, it guarantees excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. Compact yet robust, with dimensions of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained PCB layouts. Trust in the EBA49DRSSS288 for seamless board-to-board connections in your electronic designs.