EBA49DRSS

Heilind Number:SULEBA49DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRSS

Detailed Description

Introducing SKU EBA49DRSS, a high-performance board-to-board connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a voltage rating of 750 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The 98 positions, organized in 2 rows with a pitch of 3.18 mm, offer ample connectivity options. The straight orientation and side hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact dimensions of .61 inches in height and 9.4 mm in width make it space-efficient without compromising performance. Trust in the EBA49DRSS for seamless board-to-board connections in your electronic systems.