EBA49DRST-S288

Heilind Number:SULEBA49DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRST-S288

Detailed Description

Introducing the EBA49DRST-S288, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction and reliable PBT & Phosphor Bronze materials, this connector ensures secure and durable connections. Featuring a female gender, 2 rows of 98 positions, and a 3A rating, it is suitable for a wide range of electronic devices. The threaded mount type and card extender termination method guarantee easy installation and maintenance. Gold-plated contacts and loop bellow design provide excellent conductivity and signal integrity, while the 750VAC voltage rating ensures safe operation. With an operating temperature range of -65 to 125°C, this connector is perfect for harsh environments. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the EBA49DRST-S288 delivers exceptional performance and reliability.