EBA49DRST

Heilind Number:SULEBA49DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRST
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRST

Detailed Description

Introducing the EBA49DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage handling capabilities of up to 750VAC, it meets the needs of power-intensive systems. Its gold-plated contacts guarantee low contact resistance and superior signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation. With 98 positions spread across two rows and a pitch of 3.18mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBA49DRST for efficient and durable board-to-board connections.