| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DRTI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBA49DRTI-S13 |
EBA49DRTI-S13
| Heilind Number: | SULEBA49DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBA49DRTI-S13 Board To Board PCB Connector, designed for high-performance applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring 98 positions in a straddle orientation, it offers ample connectivity options. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity. The termination method is through card extender with matte tin plating, ensuring secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in demanding environments. Its compact design, with a height of 10.95mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust in the EBA49DRTIS13 for your connectivity needs.

