EBA49DRTI

Heilind Number:SULEBA49DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRTI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRTI

Detailed Description

Introducing the EBA49DRTI, a high-performance board to board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of applications. The connector is of the Female gender, with two rows and a threaded mount type for secure installation. Its through-hole termination method and straight orientation make for easy assembly onto PCBs. Boasting 98 positions and a 3.18mm pitch, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment use. Measuring 10.95mm in height and 9.4mm in width, with a tail length of 5.08mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the EBA49DRTI for high-reliability performance in mission-critical systems.