| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA49DRTN |
EBA49DRTN
| Heilind Number: | SULEBA49DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA49DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable and efficient connectivity. Featuring a pitch of 3.18 mm and a voltage rating of 750 VAC, it is ideal for high-power transmission. The 98 positions, two rows, and straight orientation offer versatility in PCB layout. With a tail length of 5.08 mm and operating temperature range of -65 to 125 °C, it guarantees durability in harsh environments. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. Perfect for use in aerospace, military, and industrial applications, the EBA49DRTN is a top choice for reliable and high-speed data transfer.

