EBA49DRXH

Heilind Number:SULEBA49DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRXH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRXH

Detailed Description

The EBA49DRXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its gold-plated contacts provide excellent conductivity, while the full bellow contact type offers enhanced durability. With 98 positions arranged in two rows and a pitch of 3.18mm, it allows for efficient signal routing on PCBs. The connector's straight orientation and clearance hole mount type make installation easy, while its termination method of thru hole soldering ensures secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in both commercial and industrial settings. The connector has a compact size, with dimensions of 10.95mm in height and 9.4mm in width, making it suitable for space-constrained applications. Its matte tin termination plating offers corrosion resistance, further enhancing its reliability. Overall, the EBA49DRXH is a versatile and robust connector solution for your PCB connectivity needs.