EBA49DRXI

Heilind Number:SULEBA49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRXI

Detailed Description

Introducing the EBA49DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Gold-plated phosphor bronze contacts with a pitch of 3.18mm provide excellent conductivity and corrosion resistance. The straight orientation, 2 rows with 98 positions, and full bellow contact type make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. With a compact size of 10.95mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability and durability. Ideal for aerospace, defense, and industrial applications, the EBA49DRXI is a reliable solution for your connectivity needs.