EBA49DRXN

Heilind Number:SULEBA49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRXN

Detailed Description

The EBA49DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for use in power-intensive systems. The 2-row design with 98 positions allows for versatile connectivity options. Gold-plated contacts and a pitch of 3.18mm ensure optimal signal transmission. With a straight orientation and thru-hole termination method, installation is easy and secure. The connector is also resistant to extreme temperatures, with an operating range of -65 to 125°C. Measuring 10.95mm in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, military, or industrial applications, the EBA49DRXN delivers high reliability and performance.