EBA49DRXS

Heilind Number:SULEBA49DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRXS

Detailed Description

Introducing the EBA49DRXS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Crafted with precision using PBT and Phosphor Bronze materials, this connector offers unparalleled durability and conductivity. With a dual-row configuration, it provides ample connectivity with 98 positions for seamless integration. Featuring a side-hole mount and thru-hole termination method, installation is quick and effortless. The gold-plated phosphor bronze contacts ensure optimal signal transfer, while the full bellow design guarantees secure mating. Operating at up to 750 VAC and 3A, this connector is suitable for a wide range of applications. With a compact straight orientation and a low profile, it saves valuable space on PCBs. Its wide operating temperature range of -65 to 125 °C and matte tin termination plating make it ideal for harsh environments. Trust the EBA49DRXS for high-reliability connections in your electronic systems.