| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA49DRYH |
EBA49DRYH
| Heilind Number: | SULEBA49DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA49DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power delivery. Featuring two rows of 98 female contacts with gold plating on phosphor bronze, it guarantees excellent signal transmission. The clearance hole mount type and through-hole termination method make installation a breeze. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, measuring 10.95mm in height and 9.4mm in width, saves space on the PCB. With a pitch of 3.18mm, it offers precise alignment. Trust the EBA49DRYH for secure and efficient board-to-board connections in your electronic devices.

