EBA49DRYN

Heilind Number:SULEBA49DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRYN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRYN

Detailed Description

Introducing the EBA49DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows of 98 female contacts made of PBT and phosphor bronze, ensuring reliable connectivity. Operating at a maximum amperage of 3A and voltage of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance, even in harsh environments. With a pitch of 3.18mm (.125 in) and straight orientation, it offers easy and secure mating. Rated for an operating temperature range of -65 to 125 °C, this connector is ideal for industrial and aerospace applications where reliability is crucial. Upgrade your connectivity solutions with the EBA49DRYN.