EBA49DRYS

Heilind Number:SULEBA49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRYS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRYS

Detailed Description

Constructed with precision and durability in mind, our EBA49DRYS PCB connector is a reliable solution for high-performance electronic applications. Featuring a gender-specific design with two rows of contacts, it ensures seamless connectivity in any circuit. The side hole mount type and through-hole termination method guarantee secure attachment, while the gold-plated phosphor bronze contacts offer optimal conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector can handle demanding power requirements with ease. Its compact yet robust design, with a pitch of 3.18mm and a straight orientation, allows for efficient PCB integration. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Trust in the EBA49DRYS for superior board-to-board and card-edge connections in your electronic systems.