| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA49DTAD |
EBA49DTAD
| Heilind Number: | SULEBA49DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA49DTAD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. This female connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission and durability. With a pitch of 3.18mm, it offers precise alignment for 98 positions across 2 rows. The clearance hole mount type and thru-hole termination method simplify installation, while the right-angle orientation saves space on PCBs. Operating at a wide temperature range of -65 to 125°C and voltage of 750 VAC, it is suitable for diverse applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for tight spaces. Trust in the reliability of the EBA49DTAD for your connectivity needs.

