EBA49DTAH

Heilind Number:SULEBA49DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTAH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTAH

Detailed Description

Introducing the EBA49DTAH, a high-performance board-to-board PCB connector designed for unparalleled reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage capability of 750VAC, it meets the stringent power requirements of industrial environments. The right-angle orientation and 2-row design with 98 positions offer efficient PCB connectivity in tight spaces. Its clearance hole mount and thru-hole termination method provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust in the EBA49DTAH for seamless and durable board-to-board connections in your critical electronic systems.