EBA49DTAI

Heilind Number:SULEBA49DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTAI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTAI

Detailed Description

Introducing the EBA49DTAI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 98 gold-plated contact positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various mounting configurations. Constructed with PBT and Phosphor Bronze materials and terminated through holes with matte tin plating, it guarantees durability and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Ideal for use in hi-rel systems, the EBA49DTAI meets stringent quality standards, making it a dependable choice for your PCB interconnect needs.