EBA49DTAN

Heilind Number:SULEBA49DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTAN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTAN

Detailed Description

Introducing the EBA49DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability up to 750VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of 98 positions, it offers ample connectivity options. The termination method of Thru Hole, with tail lengths of 2.54mm, guarantees secure and stable attachment to the PCB. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it space-efficient. The Matte Tin termination plating enhances solderability. Ideal for use in aerospace, military, and industrial applications, this connector, categorized under hi-rel, is a reliable choice for your connectivity needs.