| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DTAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBA49DTAS |
EBA49DTAS
| Heilind Number: | SULEBA49DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA49DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The 98-position, 2-row design with a 3.18mm pitch offers ample connectivity in a compact form factor, while the right-angle orientation and side-hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating guarantees secure soldering. Trust the EBA49DTAS for seamless and robust PCB connections in your electronic assemblies.

