EBA49DTAT

Heilind Number:SULEBA49DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTAT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTAT

Detailed Description

Introducing EBA49DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers connectivity for up to 98 positions. The threaded mount type and thru-hole termination method guarantee secure and robust attachment. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector is built to last. Its loop bellow contact type and right-angle orientation provide flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it offers compact yet efficient connectivity. Compliant with industry standards, this connector is ideal for use in aerospace, military, and other high-reliability applications. Upgrade your PCB connections with the EBA49DTAT.