EBA49DTBD

Heilind Number:SULEBA49DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTBD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTBD

Detailed Description

Introducing the EBA49DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 98 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage capacity of 750VAC. Its right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. With a pitch of 3.18mm and a loop bellow contact type, it offers precise and secure connections. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating guarantees durability and long-lasting performance. Ideal for industrial and commercial electronics, the EBA49DTBD is a top choice for engineers seeking high-reliability connectivity solutions.