EBA49DTBH

Heilind Number:SULEBA49DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTBH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTBH

Detailed Description

Introducing the EBA49DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and two rows for efficient connectivity, this female connector boasts a contact material of durable phosphor bronze with gold plating for optimal signal transmission. Operating at a voltage of 750 VAC and an amperage of 3 A, it guarantees reliable performance. Featuring a loop bellow contact type and a termination method of thru hole with matte tin plating, this connector ensures secure and stable connections even in harsh environments. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in various industries. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Upgrade your systems with the EBA49DTBH for uncompromising quality and performance.