EBA49DTBI

Heilind Number:SULEBA49DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTBI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTBI

Detailed Description

Introducing the EBA49DTBI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a dual-row design with a pitch of 3.18mm (.125 in) and 98 positions for seamless integration. With a threaded mount type and thru-hole termination method, installation is secure and reliable. The gold-plated phosphor bronze contacts ensure excellent conductivity, rated for up to 3A and 750VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and loop bellow contact type further enhance versatility. Measuring .61 inches in height and 9.4mm (.37 in) in width, the EBA49DTBI offers a compact yet robust solution for your connectivity needs. Trust in its matte tin termination plating for long-lasting performance. Whether for industrial machinery, telecommunications systems, or aerospace technology, this connector, under the acronym EBA49DTBI, delivers reliable connectivity in even the harshest conditions. Elevate your designs with the EBA49DTBI board-to-board connector.