EBA49DTBN

Heilind Number:SULEBA49DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTBN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTBN

Detailed Description

Introducing the EBA49DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The two rows of contacts, each with 98 positions, allow for efficient data transfer. Termination is made easy with the thru-hole method, and the gold-plated phosphor bronze contacts ensure low contact resistance for optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBA49DTBN for secure and high-speed board-to-board connections in your electronic designs.