EBA49DTBS

Heilind Number:SULEBA49DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTBS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTBS

Detailed Description

Introducing the EBA49DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector boasts a reliable contact material. The gold-plated contact plating ensures optimal conductivity, while the loop bellow contact type and right-angle orientation offer efficient signal transmission. With a voltage rating of 750 VAC and an amperage of 3A, it guarantees safe and stable power delivery. Featuring two rows with a total of 98 positions, it provides ample connectivity options. The side hole mount type and thru-hole termination method simplify installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance and durability even in harsh environments. The compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable space on the PCB. Perfect for applications requiring high reliability and efficiency, the EBA49DTBS is a top choice for engineers and designers in the electronics industry.