EBA49DTBT

Heilind Number:SULEBA49DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DTBT

Detailed Description

EBA49DTBT is a high-performance female PCB connector specifically designed for demanding applications. With a pitch of 3.18mm (.125 in) and accommodating 98 positions across two rows, this connector ensures reliable and efficient board-to-board connections. The contact material, made of durable phosphor bronze plated with gold, guarantees optimal conductivity and corrosion resistance. Its threaded mount type and right-angle orientation offer versatile installation options. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for use in harsh environments. The termination method, through-hole, with matte tin plating, ensures secure and lasting connections. Ideal for high-reliability applications, the EBA49DTBT connector is a key component in ensuring the integrity and performance of electronic systems.