EBA49DTKD

Heilind Number:SULEBA49DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DTKD

Detailed Description

This EBA49DTKD female board-to-board PCB connector, with a SKU of EBA49DTKD, features a robust construction of PBT and Phosphor Bronze, ensuring durability and high performance in demanding applications. With a 3A amperage rating and a voltage tolerance of 750VAC, it guarantees reliable power transmission. The connector, offering 98 positions across 2 rows, utilizes a clearance hole mount type and through-hole termination method for secure attachment. Its Loop Bellow contact type, made of Gold-plated Phosphor Bronze, guarantees excellent conductivity. Designed for straight orientation, it has a pitch of 3.18mm (.125in) and a tail length of 4.83mm (.19in), providing efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, it is ideal for space-constrained applications. The connector’s matte tin termination plating ensures corrosion resistance. It falls under the category of high-quality board-to-board PCB connectors and Card Edge Connectors, making it a reliable choice for your connectivity needs.