EBA49DTKN-S288

Heilind Number:SULEBA49DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTKN-S288

Detailed Description

Introducing the EBA49DTKNS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability even in harsh conditions. It offers dual-row, female connectors with a contact pitch of 3.18mm (.125 in) and a total of 98 positions, making it ideal for high-density applications. The Loop Bellow contact type and gold plating guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 750 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and no-mounting design facilitate easy installation on PCBs. Trust the EBA49DTKNS288 for seamless and efficient connectivity in your electronic systems.