EBA49DTKN

Heilind Number:SULEBA49DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTKN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTKN

Detailed Description

Introducing the EBA49DTKN, a high-performance board to board PCB connector designed for seamless connectivity in electronic systems. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 750VAC. The female gender, two rows, and loop bellow contact type offer versatile compatibility, while the straight orientation and 98 positions cater to diverse layout requirements. Thru-hole termination with gold-plated phosphor bronze contacts guarantees optimal signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged industrial environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it facilitates space-efficient PCB layouts. Trust the EBA49DTKN for efficient and durable board-to-board connections in your electronic applications.