EBA49DTKT-S288

Heilind Number:SULEBA49DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTKT-S288

Detailed Description

SKU EBA49DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a compact design, this connector offers a double-row layout with 98 positions, ideal for dense PCB layouts. The female gender and threaded mount type provide secure attachment. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a current rating of 3A and a voltage rating of 750VAC. The loop bellow contact type and straddle orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications where durability and performance are critical. The matte tin termination plating ensures long-term reliability. With a connector height of 15.49mm and a width of 9.4mm, it offers a space-saving solution without compromising on functionality. This connector, classified under the Board To Board PCB Connectors and Card Edge Connectors categories, is a vital component for high-reliability electronic systems, making it an essential part of any engineer's toolkit.