EBA49DTMD

Heilind Number:SULEBA49DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTMD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTMD

Detailed Description

Introducing the EBA49DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 98 positions, allowing for secure and reliable connections. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it is suitable for high-power transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. The termination method is through-hole with matte tin plating, guaranteeing strong and lasting solder joints. Operating temperature range from -65 to 125 °C, making it suitable for harsh environments. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Perfect for use in industries such as aerospace, telecommunications, and industrial equipment. Trust the EBA49DTMD for high-reliability performance in your next project.