SKU EBA49DTMH features a female connector with two rows, ideal for board-to-board PCB connections. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity at an amperage of 3A and a voltage of 750VAC. The termination method is through-hole with a clearance hole mount type, offering secure installation. Its right-angle orientation and loop bellow contact type provide versatility in positioning. This connector, with 98 positions and a tail length of 6.35mm, guarantees efficient connectivity. Operating within a wide temperature range of -65 to 125°C, it suits various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. With termination plating in matte tin, it meets industry standards for durability. The EBA49DTMH acronym denotes its high-quality standard, making it a reliable component for electronic assemblies.