EBA49DTMI

Heilind Number:SULEBA49DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTMI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTMI

Detailed Description

Introducing the EBA49DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 98 positions, ensuring ample connectivity options. With a threaded mount type and right-angle orientation, it offers secure and space-efficient installation on PCBs. The termination method is through-hole, guaranteeing reliable solder connections. Constructed with PBT and phosphor bronze materials, it boasts exceptional durability and conductivity. Gold-plated contacts further enhance signal transmission efficiency. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a maximum voltage rating of 750 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its loop bellow contact type provides excellent mating performance. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, this connector, part of our extensive hi-rel product line, delivers uncompromising quality and performance. Trust the EBA49DTMI for your critical connectivity needs.