Introducing the EBA49DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. With two rows of contacts and a pitch of 3.18mm, it allows for efficient data transfer in compact spaces. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the termination method of thru-hole mounting guarantees secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation, 98 positions, and loop bellow contact type make it versatile for various PCB designs. With a tail length of 6.35mm and a connector height of 15.49mm, it offers easy installation and space-saving benefits. The matte tin termination plating provides corrosion resistance, ensuring long-term reliability. Ideal for industrial and commercial applications, the EBA49DTMN is a trusted solution for high-reliability connectivity needs.