EBA49DTMT

Heilind Number:SULEBA49DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DTMT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DTMT

Detailed Description

The EBA49DTMT Board-to-Board and Card Edge Connector offers reliable connectivity in demanding environments. With a pitch of 3.18mm, it features two rows, each accommodating 98 positions for high-density applications. The female connector, featuring loop bellow contacts made of gold-plated phosphor bronze, ensures efficient signal transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Designed for secure mounting via threaded holes and termination through holes, it guarantees stability on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. With matte tin plating for termination, it ensures durability and RoHS compliance. This connector, part of the EBA49DTMT series, is ideal for high-reliability applications in aerospace, defense, and other industries.