| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DCAD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBA50DCAD |
EBA50DCAD
| Heilind Number: | SULEBA50DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DCAD |
| ECAD Model: |
Specifications
Detailed Description
The EBA50DCAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable and long-lasting connectivity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector offers 100 positions in a compact design, with a pitch of 3.18mm for efficient PCB layout. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBA50DCAD for secure and efficient board-to-board connections in your electronic devices.

