EBA50DCAH

Heilind Number:SULEBA50DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCAH

Detailed Description

The EBA50DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and voltage resistance up to 750VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The matte tin termination plating ensures secure soldering. Ideal for industrial and commercial applications, the EBA50DCAH is a dependable choice for your connectivity needs.