EBA50DCAI

Heilind Number:SULEBA50DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCAI

Detailed Description

Introducing the EBA50DCAI Board To Board PCB Connector, a high-performance and reliable solution for your electronic connectivity needs. This female connector, with two rows and a threaded mount type, features PBT and Phosphor Bronze construction with Gold plating for enhanced conductivity. With a pitch of 3.18mm, it offers 100 hairpin contact positions, ensuring efficient signal transmission. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and 15.49mm connector height make it ideal for space-constrained installations. With a termination method of thru hole and termination plating of Matte Tin, it guarantees secure and durable connections. Designed for durability, it can withstand temperatures ranging from -65 to 125 °C. Trust the EBA50DCAI for seamless and dependable board-to-board connections in your electronic projects.